EAO Switch 84-5021.2B20

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 22N Plug-In Panel Mount
$ 38.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-5021.2B20.

IHS

Datasheet3 pages6 years ago

Farnell

Newark

Sager Electronics

TME

Inventory History

3 month trend:
-54.84%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-12
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of EAO Switch 84-5021.2B20 provided by its distributors.

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 22N Plug-In Panel Mount
E-STOP PB SW, SPST-NC, 5A, 250V, QC; Contact Configuration: SPST-NC; Switch Operation: On-Off; Switch Terminals: Quick Connect, Solder; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 250V; Pushb
Switch, Emergency Stop, 1Nc, 250Vac; Contact Configuration:Spst-Nc; Switch Operation:Turn To Release; Switch Terminals:Quick Connect; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:-; Ip Rating:Ip67 Rohs Compliant: Yes |Eao 84-5021.2B20
Contact Configuration = 1NC / Actuator Type = Mushroom Pushbutton / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 250 VAC / Contact Voltage = 250 VDC / Cut Out Size (Diameter) mm = 22.3 / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Red / Yellow / Illumination = Yes / Protection Rating = IP65 / Series = 84 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84-5021.2B20.