SWITCH ACTUATOR; For Use With: EAO 84 Series Pushbutton Switches; IP / NEMA Rating: IP67; Product Range: 84 Series; Actuator / Cap Colour: Black; Actuator Diameter: 22mm; Contact Current Max: 100mA; Feature 52F472
Switch Actuator; Para Usar Con:Eao 84 Series Pushbutton Switches; Ip/Nema:Ip67; Características:Lighted Pushbutton; Color Del Actuador/Tapa:Negro; Contacto, Intensidad Max:100Ma; Diámetro Del Actuador:22Mm |Eao 84-1101.0