EAO Switch 84-0100.0

Indicator Actuator, 25MM, Non-illuminative Bezel, Illuminative Lens, Plastic, Black
$ 10.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-0100.0.

Farnell

Datasheet2 pages8 years ago

Newark

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+63.83%

Supply Chain

Country of OriginSwitzerland
Introduction Date2006-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 84-0100.0 provided by its distributors.

INDICATOR ACTUATOR, 25MM, NON-ILLUMINATIVE BEZEL, ILLUMINATIVE LENS, PLASTIC, BLACK
ACTUATOR, 25MM, ROUND, BLACK, PLASTIC; For Use With: EAO 84 Series Pushbutton Switches; IP / NEMA Rating: IP67; Product Range: 84 Series; SVHC: No SVHC (15-Jan-2018)
Indicator; Para Usar Con:Eao 84 Series Pushbutton Switches; Ip/Nema:-; Diámetro Del Actuador:25Mm; Diámetro Del Agujero De Montaje.:22.5Mm; Iluminación:Illuminated |Eao 84-0100.0
Product Type = Indicator Actuator / Rated Voltage AC V = 250 / Rated Voltage DC V = 125 / Shape = Round / Termination Type = Cable / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22.5 / Case Material = Polyamide (PA) / Front Ring Material = Plastic / Front Ring Colour = Black / Protection Rating = IP67 / Mounting Depth mm = 18 / Series = 84

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME