EAO Switch 82-6951.21A4.B001

Illum. Pushbutton, Maint., 22 Mm, Alu. Blk., Red/grn., 24V, Sldr. Term., On/off
$ 55.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6951.21A4.B001.

TME

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-6.25%

Descriptions

Descriptions of EAO Switch 82-6951.21A4.B001 provided by its distributors.

ILLUM. PUSHBUTTON, MAINT., 22 MM, ALU. BLK., RED/GRN., 24V, SLDR. TERM., ON/OFF
Pushbutton Sw, Spdt, 3A, 240V, Panel; Product Range:82 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:Maintained; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Black Rohs Compliant: Yes |Eao 82-6951.21A4.B001
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Legend = On / Off Symbol / Termination Type = Soldering Terminal / Mounting Type = Panel Mount / Switch Material = Aluminium / Illumination Type = LED / Illumination Colour = Green / Red / Illumination Supply Voltage V = 24 / Switch Colour = Black / Length mm = 33.5

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME