EAO Switch 82-6751.1114

Illum. Pushbutton Sw., Mom., 22 Mm, Alu. Red, Flush, Red, 24V, Solder Term.
$ 40.592
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6751.1114.

TME

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+52.82%

Descriptions

Descriptions of EAO Switch 82-6751.1114 provided by its distributors.

ILLUM. PUSHBUTTON SW., MOM., 22 MM, ALU. RED, FLUSH, RED, 24V, SOLDER TERM.
PUSHBUTTON SW, SPDT, 24V, PANEL; Product Range:82 Series; Panel Cutout Diameter:22mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Red; Contact Current AC Max:- RoHS Compliant: Yes
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Termination Type = Soldering Terminal / Mounting Type = Panel Mount / Switch Material = Aluminium / Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage V = 24 / Switch Colour = Red / Length mm = 33.5

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME