EAO Switch 82-665A.2114

Illum. Pushbutton Switch, Maintained, 22 Mm, Red, 200 Mm Cable W/ M12 Conn.
$ 60.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-665A.2114.

Newark

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TME

Inventory History

3 month trend:
-44.44%

Descriptions

Descriptions of EAO Switch 82-665A.2114 provided by its distributors.

ILLUM. PUSHBUTTON SWITCH, MAINTAINED, 22 MM, RED, 200 MM CABLE W/ M12 CONN.
ILLUMINATED PUSHBUTTON, CONNECTOR M12, Ø 22 MM, STAINLESS STEEL 316L, CABLE 200 MM, 180°, MAINTAINED, 35 V AC/DC @ 0,6 A, 24 V DC (LED), CABLE 200 MM, 180°, CONNTECTOR M12, ROUND, STAINLESS STEEL 316L, RED, SILVER
PB ANTI VANDAL SW, SPDT, 0.6A/35V, PANEL; Product Range:82 Series; Panel Cutout Diameter:22mm; Contact Configuration:SPDT; Switch Operation:Maintained; Pushbutton Actuator Style:Round Flush Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Latching Function / Contact Current = 600 mA / Contact Voltage = 35 V / Cut Out Size (Diameter) mm = 22 / Legend = Ring / Termination Type = M12 / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage V = 24 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME