EAO Switch 82-6657.1000

Pushbutton, illuminated pushbutton with connector M12, 22 mm, stainless steel 316L
$ 65.604
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6657.1000.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

TME

Inventory History

3 month trend:
-9.53%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-10-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 82-6657.1000 provided by its distributors.

Pushbutton, illuminated pushbutton with connector M12, 22 mm, stainless steel 316L
EAO PUSHBUTTON.MOMENTARY.22MM.STAINLESS STEEL SUS 316L.FLUSH/FLAT.AG.M12 CONNECTOR
PUSHBUTTON, CONNECTOR M12, Ø 22 MM, STAINLESS STEEL 316L, MOMENTARY, 35 V AC/DC @ 0,6 A, CONNECTOR M12 (5 PINS), ROUND, STAINLESS STEEL 316L, SILVER
Pb Switch, Spdt, 0.6A, 35Vac, Panel; Product Range:82 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:Maintained; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6657.1000
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flat Pushbutton / Switching Function = Momentary Function / Contact Voltage = 35 V / Cut Out Size (Diameter) mm = 22 / Termination Type = 5-Pin M12 Plug / Mounting Type = Panel Mount / Switch Material = Food Grade Stainless Steel 316L / Switch Colour = Metallic / Protection Rating = IP65 / Protection Rating = IP67 / Series = 82

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME