EAO Switch 82-6655.2124

Illum. Pushbutton Switch, Maintained, 22 Mm, Blue, 200 Mm Cable
$ 54.714
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6655.2124.

Newark

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TME

Sager Electronics

Inventory History

3 month trend:
-5.00%

Descriptions

Descriptions of EAO Switch 82-6655.2124 provided by its distributors.

ILLUM. PUSHBUTTON SWITCH, MAINTAINED, 22 MM, BLUE, 200 MM CABLE
ILLUMINATED PUSHBUTTON, Ø 22 MM, STAINLESS STEEL 316L, CABLE 200 MM, 180°, MAINTAINED, 35 V AC/DC @ 0,6 A, 24 V DC (LED), CABLE 200 MM, 180°, ROUND, STAINLESS STEEL 316L, BLUE, SILVER
PB ANTI VANDAL SW, SPDT, 0.6A/35V, PANEL; Product Range:82 Series; Panel Cutout Diameter:22mm; Contact Configuration:SPDT; Switch Operation:Maintained; Pushbutton Actuator Style:Round Flush Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Latching Function / Contact Current = 600 mA / Contact Voltage = 35 V / Cut Out Size (Diameter) mm = 22 / Legend = Ring / Termination Type = Open End / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Blue / Illumination Supply Voltage V = 24 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME