EAO Switch 82-6655.2000

Pushbutton Switch, Maintained, 22 Mm, 200 Mm Cable
$ 53.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6655.2000.

Newark

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TME

Sager Electronics

Inventory History

3 month trend:
+1.82%

Descriptions

Descriptions of EAO Switch 82-6655.2000 provided by its distributors.

PUSHBUTTON SWITCH, MAINTAINED, 22 MM, 200 MM CABLE
PB ANTI VANDAL SW, SPDT, 0.6A/35V, PANEL; Product Range:82 Series; Panel Cutout Diameter:22mm; Contact Configuration:SPDT; Switch Operation:Maintained; Pushbutton Actuator Style:Round Flush Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Latching Function / Contact Current = 600 mA / Contact Voltage = 35 V / Cut Out Size (Diameter) mm = 22 / Legend = Blank / Termination Type = Open End / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Switch Colour = Silver / Protection Rating = IP56 / Protection Rating = IP67 / Series = 82

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME