ILLUMINATED PUSHBUTTON, Ø 22 MM, STAINLESS STEEL 316L, CABLE 200 MM, 180°, MOMENTARY, 35 V AC/DC @ 0,6 A, 24 V DC (LED), CABLE 200 MM, 180°, ROUND, STAINLESS STEEL 316L, GREEN, SILVER
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Contact Current = 600 mA / Contact Voltage = 35 V / Cut Out Size (Diameter) mm = 22 / Legend = Ring / Termination Type = Open End / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67