EAO Switch 82-6651.1124

Pushbutton Switch, 22MM, 316 L Ss, Flat, Mom, Blue Ring Led, IP65, 0.6A, 36VAC/DC, Plug
$ 24.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6651.1124.

TME

Datasheet2 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
+26.09%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 82-6651.1124 provided by its distributors.

PUSHBUTTON SWITCH,22MM,316 L SS, FLAT, MOM, BLUE RING LED, IP65,0.6A,36VAC/DC, PLUG
ILLUMINATED PUSHBUTTON.MOMENTARY.22MM.ST; ILLUMINATED PUSHBUTTON.MOMENTARY.22MM.STAINLESS STEEL SUS 316L.FLUSH/FLAT.RING ILLUMINATION TRITAN.BLUE 24VDC.AG.PLUG IN
ILLUMINATED PUSHBUTTON Ø 22 MM STAINLESS STEEL 316L, MOMENTARY, 36 V AC/DC @ 0,6 A, 24 V DC (LED), 1 C, PLUG-IN TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL 316L, BLUE, SILVER
Anti Vandal Switch, Spdt, 1A/36Vac, Blue; Product Range:82 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6651.1124
Contact Voltage = 36 V / Actuator Type = Flat Pushbutton / Contact Current = 600 mA / Termination Type = Solder Terminal / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 22 / Series = 82 / Length mm = 35.5 / Illumination Type = LED / Illumination Colour = Blue / Switch Material = Food Grade Stainless Steel 316L / Operating Force N = 4 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IK10 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage VAC/VDC = 24 / Contact Configuration = 1CO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-6651.1124.