EAO Switch 82-6551.0114

Indicator 22 Mm, 24 V Ac/dc, Soldering Terminal, 2.8 X 0.5 Mm, Round, Aluminium, Red, Nature
$ 20.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6551.0114.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EAO Switch 82-6551.0114 provided by its distributors.

INDICATOR 22 MM, 24 V AC/DC, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, ALUMINIUM, RED, NATURE
LED PANEL INDICATOR, RED, 22MM, 24V;
LED PNL IND RED 25MM QUICK CON
82-6551.0114 | EAO 82-6551.0114
82 IND 22MM ALU NAT FLUSH RING
PANEL INDICATOR, RED, 0.87", 24V; LED Color:Red; Operating Voltage:24V; Mounting Hole Dia:22mm; Forward Current If:10mA; Luminous Intensity:-; IP / NEMA Rating:IP65, IP67; Product Range:82 Series RoHS Compliant: Yes
Forward Current (If) mA = 7 / Operating Voltage Max. V = 24 / Termination Type = Soldering Connection / AC or DC Operation = AC / DC / IP / NEMA Rating = IP65 / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 22 / Illumination Type = LED / LED Colour = Red

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME