EAO Switch 82-6152.1134

Pushbutton Switch, 22MM, Steel, Flat, Mom, 24V Green Led Ring, IP65, 5A, 250VAC, Screw
$ 27.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6152.1134.

IHS

Datasheet2 pages4 years ago

Newark

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-25.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 82-6152.1134 provided by its distributors.

PUSHBUTTON SWITCH,22MM, STEEL, FLAT, MOM,24V GREEN LED RING, IP65,5A,250VAC, SCREW
EAO 82-6152.1134 Push Button Switch
ANTI VANDAL SW, SPDT, 3A, 240V, GREEN;
ILLUMINATED PUSHBUTTON Ø 22 MM SILVER CONTACT, MOMENTARY, 240 V @ 3 A, 24 V AC/DC, 1 C, SCREW TERMINAL, ROUND, STAINLESS STEEL, GREEN, SILVER
22 MM, ILLUMINATED PUSHBUTTON, S
EAO Serie 82 Drukknop - 82-6152.1134
82 ILL P/BTN 22.5MM FLUSH RING
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Legend = Ring / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage VDC = 24 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Length mm = 37.5

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-6152.1134.