EAO Switch 82-6152.1000.B001

Pushbutton Ø 22 Mm Silver Contact, Momentary, 240 V, 1 C, Screw Terminal, Round, Stainless Steel, On/off, Silver
$ 24.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6152.1000.B001.

IHS

Datasheet2 pages4 years ago

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-6152.1000.B001 provided by its distributors.

PUSHBUTTON Ø 22 MM SILVER CONTACT, MOMENTARY, 240 V, 1 C, SCREW TERMINAL, ROUND, STAINLESS STEEL, ON/OFF, SILVER
- Pushbutton Dia 22 mm silver contact
ANTI VANDAL SW, SPDT, 3A, 240V, SCREW;
82-6152.1000.B001 | EAO 82-6152.1000.B001
PUSHBUTTON SW, SPDT, 3A, 240V; Product Range:82 Series; Panel Cutout Diameter:22mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Legend = On / Off Symbol / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Series = 82 / Standards Met = UL Listed / Standards Met = CB / Standards Met = CCC

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME