EAO Switch 82-6152.01A4

Pushbutton Switch, Indicator, 22MM, Steel, Flat, 24V Red/grn Led Ring, 5A, 250VAC, Screw
$ 28.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6152.01A4.

IHS

Datasheet2 pages4 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.11%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-6152.01A4 provided by its distributors.

PUSHBUTTON SWITCH, INDICATOR,22MM, STEEL, FLAT,24V RED/GRN LED RING,5A,250VAC, SCREW
82 Round with Flat Top LED Green Red LED Panel Indicator 24V 7mA
INDICATOR 22 MM, 24 V AC/DC, SCREW TERMINAL, ROUND, STAINLESS STEEL, RED / GREEN, SILVER
EAO 82-6152.01A4 - 82-6152.01A4
Panel Indicator, 22.3Mm, Red/Grn; Led Color:Red, Green; Mounting Hole Dia:22.3Mm; Forward Current/Color:R 7Ma, G 7Ma; Operating Voltage/Color:R 24V, G 24V; Luminous Intensity/Color:-; Ip/Nema Rating:Ip65, Ip67; Msl:- Rohs Compliant: Yes |Eao 82-6152.01A4
Forward Current (If) mA = 7 / Operating Voltage Max. V = 24 / Termination Type = Soldering Connection / AC or DC Operation = AC / DC / IP / NEMA Rating = IP65 / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 22 / Illumination Type = LED / LED Colour = Green / Red

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-6152.01A4.