EAO Switch 82-6151.2154

Pushbutton Switch, 22MM, Steel, Flat, Maint, 24V White Led Ring, IP65, 5A, 250VAC, Solder
$ 24.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6151.2154.

IHS

Datasheet2 pages4 years ago

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+450%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-6151.2154 provided by its distributors.

PUSHBUTTON SWITCH,22MM, STEEL, FLAT, MAINT,24V WHITE LED RING, IP65,5A,250VAC, SOLDER
Pushbutton Switch, SPDT, Latched, 1A, 240VDC, Panel Mount
Pushbutton illuminated stainless steel 22 mm 250 VAC 3 A 1 NO+1 NC, 82-6151.2154, EAO
SWITCH PUSHBUTTON SPDT 3A 240V
Pushbutton Switches 82-6151.2154.Illuminated pushbutton.maintained.22 mm.stainless steel.flush/flat.ring.white.24 V.soldering terminal
Vandal Resistant Sw, Spdt, 3A, 240V, Wht; Product Range:82 Series; Panel Cutout Diameter:22.3Mm; Contact Configuration:Spdt; Switch Operation:Maintained; Pushbutton Actuator Style:Round Flush Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6151.2154
Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 22 / Series = 82 / Length mm = 34.5 / Illumination Type = Ring / Illumination Colour = White / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Latching Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME