Descriptions of EAO Switch 82-6151.2124 provided by its distributors.
PUSHBUTTON SWITCH,22MM, STEEL, FLAT, MAINT,24V BLUE LED RING, IP65,5A,250VAC, SOLDER
Switch,Pushbtn;Mntd.; 250VAC,5A; Blue 24V LED Ring, Flush; SS; 22mm Mnt; Sldr tabs
Switch Push Button N.O./N.C. SPDT Flush Round Button 7A 240VAC 240VDC Maintained Panel Mount Solder
SWITCH PUSHBUTTON SPDT 3A 240V
ILLUMINATED PUSHBUTTON Ø 22 MM SILVER CONTACT, MAINTAINED, 240 V @ 3 A, 24 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, BLUE, SILVER
SWITCH, ILLUM, SPDT, 5A, 250VAC, BLUE; Product Range: 82 Series; Contact Configuration: SPDT; Switch Operation: Maintained; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Illumination Colour: Blue; Contact Voltage DC N
PB SWITCH, ILLUM, SPDT, 5A, 250VAC, BLUE; Product Range:82 Series; Panel Cutout Diameter:22.3mm; Contact Configuration:SPDT; Switch Operation:Push-Pull; Pushbutton Actuator Style:Flush; Actuator / Cap Colour:Natural RoHS Compliant: Yes
Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 22 / Series = 82 / Length mm = 34.5 / Illumination Type = Ring / Illumination Colour = Blue / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Latching Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO