EAO Switch 82-6151.2114

Pushbutton Switch, 22MM, Steel, Flat, Maint, 24V Red Led Ring, IP65, 5A, 250VAC, Solder
$ 20.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6151.2114.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

Sager Electronics

TME

Inventory History

3 month trend:
-2.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 82-6151.2114 provided by its distributors.

PUSHBUTTON SWITCH,22MM, STEEL, FLAT, MAINT,24V RED LED RING, IP65,5A,250VAC, SOLDER
Pushbutton illuminated stainless steel 22 mm 250 VAC 3 A 1 NO+1 NC, 82-6151.2114, EAO
Switch Push Button N.O./N.C. SPDT Flush Round Button 7A 240VAC 240VDC Maintained Panel Mount Solder
SWITCH PUSHBUTTON SPDT 3A 240V
SWITCH, ILLUM, SPDT, 5A, 250VAC, RED; Product Range: 82 Series; Contact Configuration: SPDT; Switch Operation: Maintained; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Illumination Colour: Red; Contact Voltage DC Nom
ILLUMINATED PUSHBUTTON Ø 22 MM SILVER CONTACT, MAINTAINED, 240 V @ 3 A, 24 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, RED, SILVER
Pb Switch, Illum, Spdt, 5A, 250Vac, Red; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:Push-Pull; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Illumination Color:Rojo |Eao 82-6151.2114
Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 22 / Series = 82 / Length mm = 34.5 / Illumination Type = Ring / Illumination Colour = Red / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Latching Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-6151.2114.