EAO Switch 82-6151.1A24.B005

Pushbutton Switch, Illuminated, Mom., 24V DC, Stainless Stl, Bell - Blue
$ 37.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6151.1A24.B005.

IHS

Datasheet2 pages4 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-15.87%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-01-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 82-6151.1A24.B005 provided by its distributors.

PUSHBUTTON SWITCH, ILLUMINATED, MOM., 24V DC, STAINLESS STL, BELL - BLUE
EAO 82-6151.1A24.B005 Series 82 Illuminated Pushbutton Momentary B005 Blue 24V
ILLUMINATED PUSHBUTTON Ø 22 MM STAINLESS STEEL 304, WITH SYMBOL, MOMENTARY, 240 V @ 3 A, 24 V DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL 304, BLUE, BELL, SILVER
Anti-Vandal Sw, Spdt, 3A, 240V, Blue; Product Range:82 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6151.1A24.B005
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flat Pushbutton / Switching Function = Momentary Function / Contact Voltage = 24 VDC / Cut Out Size (Diameter) mm = 22 / Termination Type = 5-Pin M12 Plug / Mounting Type = Panel Mount / Switch Material = Food Grade Stainless Steel 316L / Illumination Type = LED / Illumination Colour = Blue / Illumination Supply Voltage V = 24 / Switch Colour = Metallic / Protection Rating = IP65 / Protection Rating = IP67 / Length mm = 33.5

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME