Descriptions of EAO Switch 82-6151.1133 provided by its distributors.
PUSHBUTTON SWITCH,22MM, STEEL, FLAT, MOM,12V GREEN LED RING, IP65,5A,250VAC, SOLDER
Switch,Pushbtn;Mom.; 250VAC,5A; Green 12V LED Dot, Flush; SS; 22mm Mnt; Sldr tabs
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Panel Mount Solder
On-Mom SPDT -22.30(Dia) 1000000Cycles 240V 240V 50000Cycles 3A(AC/DC) SPDT
ILLUMINATED PUSHBUTTON Ø 22 MM SILVER CONTACT, MOMENTARY, 240 V @ 3 A, 12 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, GREEN, SILVER
Pb Switch, Illum, Spdt, 5A, 250Vac, Grn; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:Retorno Por Resorte Momentáneo; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Illumination Color:Verde |Eao 82-6151.1133
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Legend = Standby Symbol / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 12 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Length mm = 33.5