Descriptions of EAO Switch 82-6151.1124 provided by its distributors.
Pushbutton Switch, SPDT, Momentary, 1A, 240VDC, Panel Mount
PUSHBUTTON SWITCH,22MM, STEEL, FLAT, MOM,24V BLUE LED RING, IP65,5A,250VAC, SOLDER
Switch,Pushbtn;Mom.; 250VAC,5A; Blue 24V LED Dot, Flush; SS; 22mm Mnt; Sldr tabs
SWITCH PUSHBUTTON SPDT 3A 240V
EAO 82-6151.1124 Series 82 Illuminated Pushbutton Mom 22mm Blue 24V Solder Term
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Contact Panel Mount Solder
ILLUMINATED PUSHBUTTON Ø 22 MM SILVER CONTACT, MOMENTARY, 240 V @ 3 A, 24 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, BLUE, SILVER
VANDAL SWITCH, SPDT, 5A, 250V; Contact Configuration: SPDT; Actuator / Cap Colour: Natural; Product Range: 82 Series; Switch Operation: Momentary; Illumination Colour: Blue; Switch Terminals: Quick Connect, Solder; Contact Cur
Pb Switch, Illum, Spdt, 5A, 250Vac, Blue; Product Range:82 Series; Panel Cutout Diameter:22.3Mm; Contact Configuration:Spdt; Switch Operation:Momentary Spring Return; Pushbutton Actuator Style:Round Flat Flush; Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Eao 82-6151.1124
Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 22 / Series = 82 / Length mm = 34.5 / Illumination Type = Ring / Illumination Colour = Blue / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO