Descriptions of EAO Switch 82-6151.1123 provided by its distributors.
PUSHBUTTON SWITCH,22MM, STEEL, FLAT, MOM,12V BLUE LED RING, IP65,5A,250VAC, SOLDER
Switch,Pushbtn;Mom.; 250VAC,5A; Blue 12V LED Dot, Flush; SS; 22mm Mnt; Sldr tabs
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Panel Mount Solder
PB SWITCH, ILLUM, SPDT, 5A, 250VAC, BLUE; Product Range:82 Series; Panel Cutout Diameter:22.3mm; Contact
ILLUMINATED PUSHBUTTON Ø 22 MM SILVER CONTACT, MOMENTARY, 240 V @ 3 A, 12 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, BLUE, SILVER
Pb Switch, Illum, Spdt, 5A, 250Vac, Blue; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:Retorno Por Resorte Momentáneo; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Illumination Color:Azul |Eao 82-6151.1123
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Legend = Standby Symbol / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Blue / Illumination Supply Voltage V = 12 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Length mm = 33.5