EAO Switch 82-5751.1114

Illum. Pushbutton Sw., Mom., 19 Mm, Alu. Red, Flush, Red, 24V, Solder Term.
$ 36.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5751.1114.

TME

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-0.46%

Descriptions

Descriptions of EAO Switch 82-5751.1114 provided by its distributors.

ILLUM. PUSHBUTTON SW., MOM., 19 MM, ALU. RED, FLUSH, RED, 24V, SOLDER TERM.
Pushbutton Sw, Spdt, 3A, 240V, Panel; Product Range:82 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Red; Ip Rating:Ip65, Ip67Rohs Compliant: Yes |Eao 82-5751.1114
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 19 / Termination Type = Soldering Terminal / Mounting Type = Panel Mount / Switch Material = Aluminium / Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage VDC = 24 / Switch Colour = Red / Length mm = 33.5

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME