EAO Switch 82-5551.1114

Switch Push Button N.O./N.C. SPDT Flush Round Button 7A 240VAC 240VDC Momentary Panel Mount
$ 19.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5551.1114.

IHS

Datasheet2 pages4 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Switches Unlimited

Inventory History

3 month trend:
-7.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 82-5551.1114 provided by its distributors.

Switch Push Button N.O./N.C. SPDT Flush Round Button 7A 240VAC 240VDC Momentary Panel Mount
PUSHBUTTON SWITCH,19MM, ALUMINUM, FLAT, MOM,24V RED LED RING, IP65,5A,250VAC, SOLDER
ILLUMINATED PUSHBUTTON Ø 19 MM SILVER CONTACT, MOMENTARY, 240 V, 24 V DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, ALUMINIUM, RED, NATURE
ANTI VANDAL SW, SPDT, 3A, 240V, PANEL; Product Range:82 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes
Contact Voltage = 240 V / Actuator Type = Flat Button / Contact Current = 3 A / Termination Type = Solder Lug / Faston 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 19 / Series = 82 / Length mm = 33.5 / Illumination Type = LED / Illumination Colour = Red / Switch Material = Anodised Aluminium / Protection Rating = IP65 / Protection Rating = IP67 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME