EAO Switch 82-5551.1113

EAO 82-5551.1113 EAO Series82 82-5551.1113 Illum Button Mo 19mm Al Flat Red 12V
$ 18.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5551.1113.

IHS

Datasheet2 pages4 years ago

Newark

TME

Inventory History

3 month trend:
-11.76%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 82-5551.1113 provided by its distributors.

EAO 82-5551.1113 EAO Series82 82-5551.1113 Illum Button Mo 19mm Al Flat Red 12V
ILLUMINATED PUSHBUTTON Ø 19 MM SILVER CONTACT, MOMENTARY, 240 V, 12 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, ALUMINIUM, RED, NATURE
PUSHBUTTON SW, SPDT, 3A, 240V; Product Range:82 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Natural; Contact Current AC Max:3A RoHS Compliant: Yes
Contact Voltage = 240 V / Actuator Type = Flat Button / Contact Current = 3 A / Termination Type = Solder Lug / Faston 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 19 / Series = 82 / Length mm = 33.5 / Illumination Type = LED / Illumination Colour = Red / Switch Material = Anodised Aluminium / Protection Rating = IP65 / Protection Rating = IP67 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage V = 12 / Contact Configuration = 1CO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME