EAO Switch 82-5551.0134

Switch Indicators 24VAC/24VDC 7mA LED Round Solder Lug Panel Mount with Threads
$ 18.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5551.0134.

TME

Datasheet2 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-41.25%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-5551.0134 provided by its distributors.

Switch Indicators 24VAC/24VDC 7mA LED Round Solder Lug Panel Mount with Threads
INDICATOR 19 MM, 24 V AC/DC, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, ALUMINIUM, GREEN, NATURE
LED PANEL INDICATOR, GREEN, 19MM, 24V;
LED PNL IND GREEN 22MM QUICK CON
82-5551.0134 | EAO 82-5551.0134
PANEL INDICATOR, GREEN, 0.75", 24V; LED Color:Green; Operating Voltage:24V; Mounting Hole Dia:19mm; Forward Current If:10mA; Luminous Intensity:-; IP / NEMA Rating:IP65, IP67; Product Range:82 Series RoHS Compliant: Yes
Forward Current (If) mA = 7 / Operating Voltage Max. V = 24 / Termination Type = Soldering Connection / AC or DC Operation = AC / DC / IP / NEMA Rating = IP65 / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 19 / Illumination Type = LED / LED Colour = Green

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME