EAO Switch 82-5172.1000

Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Panel Mount Screw
$ 18.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5172.1000.

IHS

Datasheet2 pages4 years ago

Newark

TME

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-5172.1000 provided by its distributors.

Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Panel Mount Screw
Flush Round Button Momentary Contact SPDT -19 240V 240V SPDT
PUSHBUTTON Ø 19 MM SILVER CONTACT, MOMENTARY, 240 V, 1 C, SCREW TERMINAL, ROUND, STAINLESS STEEL, SILVER
ANTI VANDAL SW, SPDT, 3A, 240V, SCREW;
EAO Serie 82 Drukknop - 82-5172.1000
PUSHBUTTON SW, SPDT, 3A, 240V; Product Range:82 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Convex Flush; Actuator / Cap Colour:Natural RoHS Compliant: Yes
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Convex / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 19 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Series = 82 / Standards Met = UL Listed / Standards Met = CB / Standards Met = CCC

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME