EAO Switch 82-5162.1000.B001

Pushbutton Ø 19 Mm Silver Contact, Momentary, 240 V, 1 C, Screw Terminal, Round, Stainless Steel, On/off, Silver
$ 22.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5162.1000.B001.

IHS

Datasheet2 pages4 years ago

Newark

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EAO Switch 82-5162.1000.B001 provided by its distributors.

PUSHBUTTON Ø 19 MM SILVER CONTACT, MOMENTARY, 240 V, 1 C, SCREW TERMINAL, ROUND, STAINLESS STEEL, ON/OFF, SILVER
- Pushbutton Dia 19 mm silver contact
ANTI VANDAL SW, SPDT, 3A, 240V, SCREW;
82-5162.1000.B001 | EAO 82-5162.1000.B001
82 P/BTN 19MM FLUSH/RAISED B00
PUSHBUTTON SW, SPDT, 3A, 240V; Product Range:82 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Raised Flat Flush; Actuator / Cap Colour:Natural RoHS Compliant: Yes
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Raised / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 19 / Legend = On / Off Symbol / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Series = 82 / Standards Met = UL Listed / Standards Met = CB / Standards Met = CCC

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME