EAO Switch 82-5153.1124

Pushbutton Switch, 19MM, Steel, Flat, Mom, 24V Blue Led Ring, 5A, 250VAC, Gold Solder
$ 28.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5153.1124.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
+94.44%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 82-5153.1124 provided by its distributors.

PUSHBUTTON SWITCH,19MM, STEEL, FLAT, MOM,24V BLUE LED RING,5A,250VAC, GOLD SOLDER
Push-button Switch/vandal proof Momentar
RS APAC
Pushbutton Switches 82-5153.1124.Illuminated pushbutton.momentary.19 mm.stainless steel.flush/flat.ring.blue.24 V.soldering plug au plated
82-5153.1124.ILLUMINATED PUSHBUT
82 ILL P/BTN 19MM FLUSH RING B
Contact Voltage = 24 V / Actuator Type = Pushbutton / Contact Current = 200 mA / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 19 / Series = 82 / Length mm = 34.5 / Illumination Type = Ring / Illumination Colour = Blue / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME