EAO Switch 82-5151.21A4

Pushbutton Switch, 19MM, Steel, Flat, Maint, 24V Red/green Led Ring, 5A, 250VAC, Solder
$ 22.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5151.21A4.

IHS

Datasheet2 pages4 years ago

element14 APAC

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1000%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-5151.21A4 provided by its distributors.

PUSHBUTTON SWITCH,19MM, STEEL, FLAT, MAINT,24V RED/GREEN LED RING,5A,250VAC, SOLDER
Vandal Resistant Sw, Spdt, 3A, 240V; Product Range:82 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spdt; Switch Operation:Maintained; Pushbutton Actuator Style:Round Flush Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-5151.21A4
ILLUMINATED PUSHBUTTON Ø 19 MM SILVER CONTACT, MAINTAINED, 240 V, 24 V DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, RED / GREEN, SILVER
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Latching Function / Cut Out Size (Diameter) mm = 19 / Legend = Ring / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 12 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Length mm = 33.5

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-5151.21A4.