Descriptions of EAO Switch 82-5151.2133 provided by its distributors.
Pushbutton Switch, SPDT, Latched, 0.7A, 24VDC, Solder Terminal, Panel Mount-threaded
PUSHBUTTON SWITCH,19MM, STEEL, FLAT, MAINT,12V GREEN LED RING, IP65,5A,250VAC, SOLDER
Switch,Pushbtn;Mntd.; 250VAC,5A; Green12V LED Ring, Flush; SS; 19mm Mnt; Sldr tabs
- SPDT -19.00 500000Cycles 240V 240V 50000Cycles 3A(AC/DC) SPDT , 22mm*34.5mm
PB SWITCH, ILLUM, SPDT, 5A, 250VAC, GRN; Product Range: 82 Series; Panel Cutout Diameter: 19mm; Contact Configuration: SPDT; Switch Operation: Maintained; Pushbutton Actuator Style: Round Flush Flat; Actuator / Cap Colour: Natural
ILLUMINATED PUSHBUTTON Ø 19 MM SILVER CONTACT, MAINTAINED, 240 V, 12 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, GREEN, SILVER
Pb Switch, Illum, Spdt, 5A, 250Vac, Grn; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:Push-Pull; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Illumination Color:Verde |Eao 82-5151.2133
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Latching Function / Cut Out Size (Diameter) mm = 19 / Legend = Ring / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 12 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Length mm = 33.5