EAO Switch 82-5151.2123.B002

EAO 82-5151.2123.B002 EAO Series82 82-5151.2123 B002 IllumButton19mm BlueStandBy
$ 22.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5151.2123.B002.

TME

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+28.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-5151.2123.B002 provided by its distributors.

EAO 82-5151.2123.B002 EAO Series82 82-5151.2123 B002 IllumButton19mm BlueStandBy
ILLUMINATED PUSHBUTTON Ø 19 MM SILVER CONTACT, MAINTAINED, 240 V , 12 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, BLUE, STANDBY, SILVER
PUSHBUTTON SW, SPDT, 3A, 240V; Product Range:82 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPDT; Switch Operation:Maintained; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Natural; Contact Current AC Max:3A RoHS Compliant: Yes
Illumination Colour = Blue / Illumination Type = LED / Switch Material = Stainless Steel / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IK10 / Legend = Standby Symbol / Operating Force N = 4 / Contact Configuration = 1CO / Illumination Supply Voltage VAC/VDC = 12 / Termination Type = Solder Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19 / Length mm = 35.5 / Series = 82 / Switching Function = Latching Function / Switch Colour = Metallic / Contact Voltage = 240 V / Contact Current = 3 A / Actuator Type = Flat Pushbutton

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME