EAO Switch 82-5151.1133.B001

Illuminated pushbutton Dia 19 mm silver contact
$ 22.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5151.1133.B001.

IHS

Datasheet2 pages4 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-35.71%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-5151.1133.B001 provided by its distributors.

Illuminated pushbutton Dia 19 mm silver contact
ILLUMINATED PUSHBUTTON Ø 19 MM SILVER CONTACT, MOMENTARY, 240 V , 12 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, GREEN, ON/OFF, SILVER
PUSHBUTTON SW, SPDT, 3A, 240V; Product Range:82 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Natural; Contact Current AC Max:3A RoHS Compliant: Yes
Contact Voltage = 240 V / Actuator Type = Flat Pushbutton / Contact Current = 3 A / Termination Type = Solder Terminal / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 19 / Series = 82 / Length mm = 35.5 / Illumination Type = LED / Illumination Colour = Green / Switch Material = Stainless Steel / Operating Force N = 4 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IK10 / Legend = On / Off Symbol / Switching Function = Momentary Function / Illumination Supply Voltage VAC/DC = 12 / Contact Configuration = 1CO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME