EAO Switch 82-5151.1124.B002

Pushbutton Switch, 19MM, Flat, Mom, 24V Blue Led Ring, Standby Legend, 5A, 250VAC, Sldr
$ 24.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5151.1124.B002.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+35.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-5151.1124.B002 provided by its distributors.

PUSHBUTTON SWITCH,19MM, FLAT, MOM,24V BLUE LED RING, STANDBY LEGEND,5A,250VAC, SLDR
On-Mom SPDT -19.00(Dia) 1000000Cycles 240V 240V 50000Cycles 3A(AC/DC) SPDT , 35.5mm
EAO 82-5151.1124.B002 Series 82 Illuminated Pushbutton Mom 19mm Blue 24V Plug
ILLUMINATED PUSHBUTTON Ø 19 MM SILVER CONTACT, MOMENTARY, 240 V , 24 V DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, BLUE, STANDBY, SILVER
ANTI VANDAL SW, SPDT, 3A, 240V, PANEL; Product Range:82 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes
Contact Voltage = 240 V / Actuator Type = Flat Pushbutton / Contact Current = 3 A / Termination Type = Solder Terminal / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 19 / Series = 82 / Length mm = 35.5 / Illumination Type = LED / Illumination Colour = Blue / Switch Material = Stainless Steel / Operating Force N = 4 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IK10 / Legend = Standby Symbol / Switching Function = Momentary Function / Illumination Supply Voltage VAC/VDC = 24 / Contact Configuration = 1CO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME