EAO Switch 82-5151.1114

Pushbutton Switch, 19MM, Steel, Flat, Mom, 24V Red Led Ring, IP65, 5A, 250VAC, Solder
$ 20.248
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5151.1114.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-7.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-5151.1114 provided by its distributors.

PUSHBUTTON SWITCH,19MM, STEEL, FLAT, MOM,24V RED LED RING, IP65,5A,250VAC, SOLDER
Switch,Pushbtn;Mom.; 250VAC,5A; Red 24V LED Ring, Flush; SS; 19mm Mnt; Sldr tabs
EAO 82-5151.1114 Series 82 Illuminated Pushbutton Mom 19mm Red 24V Solder Term
SWITCH PUSHBUTTON SPDT 3A 240V
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Contact Panel Mount Solder
PB SWITCH, ILLUM, SPDT, 5A, 250VAC, RED; Product Range: -; Contact Configuration: SPDT; Switch Operation: Momentary Spring Return; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Illumination Color: Red; Contact Voltage DC Nom: -
ILLUMINATED PUSHBUTTON Ø 19 MM SILVER CONTACT, MOMENTARY, 240 V @ 3 A, 24 V DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, RED, SILVER
Pb Switch, Illum, Spdt, 5A, 250Vac, Red; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:Retorno Por Resorte Momentáneo; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Illumination Color:Rojo |Eao 82-5151.1114
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 19 / Series = 82 / Length mm = 34.5 / Illumination Type = Ring / Illumination Colour = Red / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-5151.1114.