EAO Switch 82-5151.1000.B001

Pushbutton, Mom., 19 Mm, Steel, Flush/flat, No Led, No Colour, No Led, Solderin
$ 18.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5151.1000.B001.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-23.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of EAO Switch 82-5151.1000.B001 provided by its distributors.

PUSHBUTTON, MOM., 19 MM, STEEL, FLUSH/FLAT, NO LED, NO COLOUR, NO LED, SOLDERIN
PUSHBUTTON Ø 19 MM SILVER CONTACT, MOMENTARY, 240 V, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, ON/OFF, SILVER
VANDAL RESISTANT SW, SPDT, 5A/120VAC, QC; Contact Configuration: SPDT; Actuator / Cap Colour: Natural; Product Range: 82 Series; Switch Operation: Momentary; Illumination Colour: Non-illuminated; Switch Terminals: Quick Connec
ANTI VANDAL SW, SPDT, 3A, 240V, PANEL; Product Range:82 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 19 / Legend = On / Off Symbol / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Series = 82 / Standards Met = UL Listed / Standards Met = CB / Standards Met = CCC

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME