EAO Switch 82-5151.0124

Single Color LED, Blue
$ 22.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5151.0124.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-21.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EAO Switch 82-5151.0124 provided by its distributors.

Single Color LED, Blue
INDICATOR 19 MM, 24 V AC/DC, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, BLUE, SILVER
LED PANEL INDICATOR, BLUE, 19MM, 24V;
LED PNL IND BLUE 22MM QUICK CON
Indicator 19mm Stainless-Steel Polished
EAO Serie 82 Indicator - 82-5151.0124
82 IND 19MM FLUSH RING BLU 24V
Panel Indicator, Blue, 24V, Solder; Led Color:Blue; Operating Voltage:24V; Mounting Hole Dia:19Mm; Forward Current If:10Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65, Ip67; Product Range:82 Series Rohs Compliant: Yes |Eao 82-5151.0124
Forward Current (If) mA = 7 / Operating Voltage Max. VAC/DC = 24 / Termination Type = Blade Terminal, 2.8 x 0.5 mm / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 19 / Illumination Type = Ring / LED Colour = Blue

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME