EAO Switch 82-4552.1000

EAO 82-4552.1000 EAO Series82 82-4552.1000 Pushbutton Mo 16mm Al Flat Screw
$ 19.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-4552.1000.

IHS

Datasheet2 pages4 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-1.62%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-4552.1000 provided by its distributors.

EAO 82-4552.1000 EAO Series82 82-4552.1000 Pushbutton Mo 16mm Al Flat Screw
PUSHBUTTON Ø 16 MM SILVER CONTACT, MOMENTARY, 240 V, 1 C, SCREW TERMINAL, ROUND, ALUMINIUM, NATURE
ANTI VANDAL SW, SPDT, 3A, 240V, PANEL;
82 P/BTN 16MM ALU NAT FLUSH NO
PUSHBUTTON SW, SPDT, 3A, 240V; Product Range:82 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Natural; Contact Voltage VAC:240VRoHS Compliant: Yes
Contact Voltage = 240 V / Actuator Type = Flat Button / Contact Current = 3 A / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 16 / Series = 82 / Length mm = 37.5 / Switch Material = Anodised Aluminium / Protection Rating = IP65 / Protection Rating = IP67 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1CO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME