EAO Switch 82-4551.1000

Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Panel Mount Solder
$ 14.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-4551.1000.

TME

Datasheet2 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-21.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-4551.1000 provided by its distributors.

Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Panel Mount Solder
EAO 82-4551.1000 EAO Series82 82-4551.1000 Pushbutton Mo 16mm Al Flat Plug
PUSHBUTTON Ø 16 MM SILVER CONTACT, MOMENTARY, 240 V, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, ALUMINIUM, NATURE
ANTI VANDAL SW, SPDT, 3A, 240V, PANL;
82 P/BTN 16MM ALU NAT FLUSH NO
PUSHBUTTON SW, SPDT, 3A, 240V; Product Range:82 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Natural; Contact Voltage VAC:240VRoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME