EAO Switch 82-4551.0123

Switch Indicators 12VAC/12VDC 7mA LED Round Solder Lug Panel Mount with Threads
$ 17.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-4551.0123.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-4551.0123 provided by its distributors.

Switch Indicators 12VAC/12VDC 7mA LED Round Solder Lug Panel Mount with Threads
INDICATOR 16 MM, 12 V AC/DC, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, ALUMINIUM, BLUE, NATURE
LED PANEL INDICATOR, BLUE, 16MM, 12V;
LED PNL IND BLUE 18MM QUICK CON
82-4551.0123 | EAO 82-4551.0123
LED PANEL INDICATOR, BLUE, 16MM, 12V; LED Color:Blue; Operating Voltage:12V; Mounting Hole Dia:16mm; Forward Current If:14mA; Luminous Intensity:-; IP / NEMA Rating:IP65, IP67; Product Range:82 Series RoHS Compliant: Yes
Forward Current (If) mA = 7 / Operating Voltage Max. V = 12 / Termination Type = Soldering Connection / AC or DC Operation = AC / DC / IP / NEMA Rating = IP65 / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 16 / Illumination Type = LED / LED Colour = Blue

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME