EAO Switch 82-4171.1000

EAO 82-4171.1000 Series 82 Pushbutton Momentary 16mm Flush/Convex
$ 13.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-4171.1000.

IHS

Datasheet2 pages4 years ago

Newark

TME

Sager Electronics

Inventory History

3 month trend:
+367%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EAO Switch 82-4171.1000 provided by its distributors.

EAO 82-4171.1000 Series 82 Pushbutton Momentary 16mm Flush/Convex
PUSHBUTTON Ø 16 MM SILVER CONTACT, MOMENTARY, 240 V, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, SILVER
VANDAL SWITCH, SPDT, 5A, 250V; Contact Configuration: SPDT; Actuator / Cap Colour: Natural; Product Range: 82 Series; Switch Operation: Momentary; Illumination Colour: Non-illuminated; Switch Terminals: Quick Connect, Solder;
PUSHBUTTON SW, SPDT, 3A, 240V; Product Range:82 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Actuator / Cap Colour:Natural; Contact Current AC Max:3A RoHS Compliant: Yes
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Convex / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 16 / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Series = 82 / Standards Met = UL Listed / Standards Met = CB / Standards Met = CCC

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME