EAO Switch 82-4152.2134

Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Maintained Panel Mount Screw
$ 22.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-4152.2134.

IHS

Datasheet2 pages4 years ago

TME

Sager Electronics

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-4152.2134 provided by its distributors.

Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Maintained Panel Mount Screw
ILLUMINATED PUSHBUTTON Ø 16 MM SILVER CONTACT, MAINTAINED, 240 V, 24 V AC/DC, 1 C, SCREW TERMINAL, ROUND, STAINLESS STEEL, GREEN, SILVER
PUSHBUTTON SW, SPDT, 3A, 240V; Product Range:82 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPDT; Switch Operation:Maintained; Pushbutton Actuator Style:Round Flush Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Latching Function / Cut Out Size (Diameter) mm = 16 / Legend = Ring / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Length mm = 37.5

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME