EAO Switch 82-4151.2113

Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Maintained Panel Mount
$ 18.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-4151.2113.

IHS

Datasheet2 pages4 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+54.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 82-4151.2113 provided by its distributors.

Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Maintained Panel Mount
PUSHBUTTON SWITCH,16MM, STEEL, FLAT, MAINT,12VAC/DC RED LED RING,5A,250VAC, SOLDER
Switch,Pushbtn;Mntd.; 250VAC,5A; Red 12V LED Ring, Flush; SS; 16mm Mnt; Sldr tabs
On-On SPDT -16.00(Dia) 500000Cycles 240V 240V 50000Cycles 3A(AC/DC) SPDT
ILLUMINATED PUSHBUTTON Ø 16 MM SILVER CONTACT, MAINTAINED, 240 V, 12 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, RED, SILVER
Pb Switch, Illum, Spdt, 5A, 250Vac, Red; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:Push-Pull; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Illumination Color:Rojo |Eao 82-4151.2113
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Latching Function / Cut Out Size (Diameter) mm = 16 / Legend = Ring / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage V = 12 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Length mm = 33.5

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME