Descriptions of EAO Switch 82-4151.2000 provided by its distributors.
PUSHBUTTON SWITCH,16MM, STEEL, FLAT, MAINT, NON-ILLUMINATED, IP65,5A,250VAC, SOLDER
EAO 82-4151.2000 EAO Series82 82-4151.2000 Pushbutton Main 16mm Flat Plug
SWITCH PUSHBUTTON SPDT 3A 240V
PUSHBUTTON Ø 16 MM SILVER CONTACT, MAINTAINED, 240 V, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, SILVER
SWITCH, NON-ILLUM, SPDT, 5A, 250VAC; Switch Operation: Maintained; Contact Configuration: SPDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Contact Current Max: 5A; Switch Terminals: Quick Connect, Solder; Product
Pb Switch, Non-Illum, Spdt, 5A, 250Vac; Contacto, Configuración:Spdt; Interruptor, Operación:Push-Pull; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:5A; Rango De Producto:- |Eao 82-4151.2000
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Plug Connection, 2.8 x 0.5 mm / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 16 / Series = 82 / Length mm = 34.5 / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = None / Switching Function = Latching Function / Contact Configuration = 1CO