EAO Switch 82-4151.1154

Pushbutton Switch, 16MM, Steel, Flat, Mom, 24VAC/DC White Led Ring, 5A, 250VAC, Solder
$ 19.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-4151.1154.

IHS

Datasheet2 pages4 years ago

TME

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
-14.88%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-4151.1154 provided by its distributors.

PUSHBUTTON SWITCH,16MM, STEEL, FLAT, MOM,24VAC/DC WHITE LED RING,5A,250VAC, SOLDER
Pushbutton illuminated stainless steel 16 mm 250 VAC 3 A 1 NO+1 NC, 82-4151.1154, EAO
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Panel Mount Solder
On-Mom SPDT -16.00(Dia) 1000000Cycles 240V 240V 50000Cycles 3A(AC/DC) SPDT
SWITCH PUSHBUTTON SPDT 3A 240V
Pushbutton Switches 82-4151.1154.Illuminated pushbutton.momentary.16 mm.stainless steel.flush/flat.ring.white.24 V.soldering terminal
Vandal Resistant Sw, Spdt, 3A, 240V, Wht; Product Range:82 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4151.1154
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 16 / Series = 82 / Length mm = 34.5 / Illumination Type = Ring / Illumination Colour = White / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME