EAO Switch 82-4151.1134

Pushbutton Switch, 16MM, Steel, Flat, Mom, 24VAC/DC Green Led Ring, 5A, 250VAC, Solder
$ 17.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-4151.1134.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

Sager Electronics

TME

Inventory History

3 month trend:
+10.70%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 82-4151.1134 provided by its distributors.

PUSHBUTTON SWITCH,16MM, STEEL, FLAT, MOM,24VAC/DC GREEN LED RING,5A,250VAC, SOLDER
Standard Illuminated 82 Silver 2 Pushbutton Switch 18mm 5A 24VAC/DC 7N
Switch,Pushbtn; Mom.; 250VAC,5A; Green 24V LED Ring, Flush; SS; 16mm Mnt; Sldr tabs
On-Mom SPDT -16.00(Dia) 1000000Cycles 240V 240V 50000Cycles 3A(AC/DC) SPDT
EAO 82-4151.1134 Series 82 Illuminated Pushbutton Momentary 16mm Green 24V
SWITCH PUSHBUTTON SPDT 3A 240V
PB SWITCH, ILLUM, SPDT, 5A, 250VAC, GREEN; Product Range:-; Contact Configuration:SPDT; Switch Operation:Momentary Spring Return; Current
ILLUMINATED PUSHBUTTON Ø 16 MM SILVER CONTACT, MOMENTARY, 240 V, 24 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, GREEN, SILVER
VANDAL SWITCH, SPDT, 5A, 250V; Contact Configuration: SPDT; Actuator / Cap Colour: Natural; Product Range: 82 Series; Switch Operation: Momentary; Illumination Colour: Green; Switch Terminals: Quick Connect, Solder; Contact Cu
Pb Switch, Illum, Spdt, 5A, 250Vac, Grn; Product Range:82 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Natural; Operating Force:7N Rohs Compliant: Yes |Eao 82-4151.1134
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 16 / Series = 82 / Length mm = 34.5 / Illumination Type = Ring / Illumination Colour = Green / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-4151.1134.