Descriptions of EAO Switch 82-4151.1114 provided by its distributors.
PUSHBUTTON SWITCH,16MM, STEEL, FLAT, MOM,24VAC/DC RED LED RING, IP65,5A,250VAC, SLDR
Switch,Pushbtn; Mom.; 250VAC,5A; Red 24VLED Ring, Flush; SS; 16mm Mnt; Sldr tabs
Switch Push Button N.O./N.C. SPDT Flush Round Button 7A 240VAC 240VDC Momentary Panel Mount Solder
On-Mom SPDT -16.00(Dia) 1000000Cycles 240V 240V 50000Cycles 3A(AC/DC) SPDT
EAO 82-4151.1114 Series 82 Illuminated Pushbutton Momentary 16mm Red 24V
SWITCH PUSHBUTTON SPDT 3A 240V
PB SWITCH, ILLUM, SPDT, 5A, 250VAC, RED; Product Range: -; Contact Configuration: SPDT; Switch Operation: Momentary Spring Return; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Illumination Color: Red; Contact Voltage DC Nom: -
ILLUMINATED PUSHBUTTON Ø 16 MM SILVER CONTACT, MOMENTARY, 240 V, 24 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, RED, SILVER
Pb Switch, Illum, Spdt, 5A, 250Vac, Red; Product Range:82 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Natural; Operating Force:7N Rohs Compliant: Yes |Eao 82-4151.1114
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 16 / Series = 82 / Length mm = 34.5 / Illumination Type = Ring / Illumination Colour = Red / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO