EAO Switch 82-4151.0134

Single Color LED, Green
$ 19.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-4151.0134.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-4151.0134 provided by its distributors.

Single Color LED, Green
LED PANEL INDICATOR, GREEN, 16MM, 24V;
INDICATOR 16 MM, 24 V AC/DC, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, GREEN, SILVER
LED PNL IND GREEN 18MM QUICK CON
EAO Serie 82 Indicator - 82-4151.0134
82 IND 16MM FLUSH RING GRN 24V
Panel Indicator, Green, 24V, Solder; Led Color:Green; Operating Voltage:24V; Mounting Hole Dia:16Mm; Forward Current If:10Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65, Ip67; Product Range:82 Series Rohs Compliant: Yes |Eao 82-4151.0134
Forward Current (If) mA = 7 / Operating Voltage Max. VAC/DC = 24 / Termination Type = Blade Terminal, 2.8 x 0.5 mm / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 16 / Illumination Type = Ring / LED Colour = Green

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME