EAO Switch 71-672.026

Switching Element, Snap-action Switching Element, 250 V @ 3 A, Gold, 2 Nc / 2 No, Pcb Terminal
$ 35.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 71-672.026.

Farnell

Datasheet3 pages1 year ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.58%

Supply Chain

Country of OriginSwitzerland
Introduction Date2017-08-30
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of EAO Switch 71-672.026 provided by its distributors.

SWITCHING ELEMENT, SNAP-ACTION SWITCHING ELEMENT, 250 V @ 3 A, GOLD, 2 NC / 2 NO, PCB TERMINAL
SWITCHING ELEMENT, INCLUDES LOCKING PIN, SNAP-ACTION,2NC+2NO, GOLD,250VAC,30A
Contact Blocks N.O./N.C. DPST/DPST PC Pins 3A 250VAC
IC DGTL POT 10KOHM 64TAP SOT23-8
Switching Element, 2NC + 2NO, 3A, PCB Pins
EAO Serie 71 Schakelelement - 71-672.026
SWITCHING ELEMENT, DPST-NO/NC, 3A, 250V;
CONTACT BLK 4PST-2NO/2NC 3A 250V
SWTING ELEMENT SPE 2NC+2NO PCB
Switching Element, 2No/2Nc, 3A, Pcb; Switch Terminals:Through Hole; No. Of Poles:4 Pole; Contact Current Max:3A; Contact Voltage Ac Max:250V; For Use With:Eao 71 Series Pushbutton Switches; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Eao 71-672.026

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME