EAO Switch 704.955.0

Flush Mount Adapter; Para Usar Con: Eao 04 Series Pushbutton Switches |Eao 704.955.0
$ 19.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.955.0.

Newark

Datasheet6 pages20 years ago

element14 APAC

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-46.24%

Descriptions

Descriptions of EAO Switch 704.955.0 provided by its distributors.

Flush Mount Adapter; Para Usar Con:Eao 04 Series Pushbutton Switches |Eao 704.955.0
ACCESSORY, FRONT BEZEL SET FOR INDICATOR AND PUSHBUTTONS,35MM, ALUMINUM, BLACK
Accessory Type = Bezel / Suitable for = EAO 04 Series / Boot / Bezel Material = Aluminium / Boot / Bezel Colour = Black / Diameter mm = 35
FRONT BEZEL SET, 35MM, BLACK, ALUMINIUM; For Use With: EAO 04 Series Flush Mount Pushbutton Switches; Product Range: 04 Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME